Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-607 SQ 4863
Order Code3375435
Product RangeV-TAC - LED Panel Series
Also Known AsGTIN UPC EAN: 3800230629845
Technical Datasheet
45 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč128.660 |
5+ | Kč119.632 |
Price for:Each
Minimum: 1
Multiple: 1
Kč128.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-607 SQ 4863
Order Code3375435
Product RangeV-TAC - LED Panel Series
Also Known AsGTIN UPC EAN: 3800230629845
Technical Datasheet
Light SourceLED
Input Power-
Input Voltage240V
Light ColourWarm White
Color Temperature Typ3000K
Ceiling Hole Dia-
Product RangeV-TAC - LED Panel Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Non-flickering
- No UV radiation
- Instant start, 0 - 100% in 0 seconds
- Suitable for office and general lighting (conference room, showroom, lobby, cabin, kitchen etc.)
Technical Specifications
Light Source
LED
Input Voltage
240V
Color Temperature Typ
3000K
Product Range
V-TAC - LED Panel Series
Input Power
-
Light Colour
Warm White
Ceiling Hole Dia
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24