Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-646 749
Order Code3761449
Product RangeV-TAC VT-646
Also Known AsGTIN UPC EAN: 3800157636322
Technical Datasheet
8 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,097.440 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,097.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-646 749
Order Code3761449
Product RangeV-TAC VT-646
Also Known AsGTIN UPC EAN: 3800157636322
Technical Datasheet
Lighting TypePanel Lighting
Lamp Base Type-
Product RangeV-TAC VT-646
SVHCTo Be Advised
Product Overview
Efficient LED panel light with a simple and elegant design that is suitable for a range of commercial and domestic applications. Environmentally friendly, low maintenance design for maximum benefit.
- Aluminium housing for effective heat dissipation
- Controlled Glare rating values for comfortable use in commercial applications
- Smart driver box and LM80 compliant design to ensure reliable lifespan
- High light transmission rate
- Highly efficient Samsung LED chip
- Beam angle: 120°
- Lumens: 5400lm
- Approx. 30,000 hours lifespan
- Easy to install via quick connector
- Dimensions: 595x1195mm
- 5 Year manufacturer warranty
Notes
Note: Suitable & recommended for maximum daily use of 10-12 hours, usage beyond this would void the warranty.
Technical Specifications
Lighting Type
Panel Lighting
Product Range
V-TAC VT-646
Lamp Base Type
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.53