Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-706 8213
Order Code3762008
Product RangeVT-704 / 706
Also Known AsGTIN UPC EAN: 3800157623308
Technical Datasheet
12 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč510.629 |
Price for:Each
Minimum: 1
Multiple: 1
Kč510.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-706 8213
Order Code3762008
Product RangeVT-704 / 706
Also Known AsGTIN UPC EAN: 3800157623308
Technical Datasheet
Lighting TypeWall Lights, Indoor & Outdoor
Power SourceMains
Indoor / Outdoor UseIndoor & Outdoor Use
Light SourceLED
LED ColourWarm White
CCT3000K
Supply Voltage240VAC
Length150mm
Width150mm
Depth50mm
Product RangeVT-704 / 706
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
- 4W LED wall light perfect choice for improving interior and exterior aesthetics
- White body round shape
- Wall washer to create attractive beam designs
- High quality LED Chips for reliable lighting effect
- IP65 rated solid ingress protection
- Glass screen for controlled light beams
- Suitable for outdoor environments, restaurants, residential, facades
Technical Specifications
Lighting Type
Wall Lights, Indoor & Outdoor
Indoor / Outdoor Use
Indoor & Outdoor Use
LED Colour
Warm White
Supply Voltage
240VAC
Width
150mm
Product Range
VT-704 / 706
SVHC
To Be Advised
Power Source
Mains
Light Source
LED
CCT
3000K
Length
150mm
Depth
50mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78