Print Page
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč844.444 |
Price for:Each
Minimum: 1
Multiple: 1
Kč844.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-712 8207
Order Code3762031
Product RangeVT-712
Also Known AsGTIN UPC EAN: 3800157623247
Technical Datasheet
Lighting TypeWall Lights, Indoor
Power SourceMains
Indoor / Outdoor UseIndoor Use
Light SourceLED
LED ColourCool White
CCT4000K
Supply Voltage240VAC
Length125mm
Width260mm
Depth55mm
Product RangeVT-712
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
- 12W LED wall light perfect choice of Interior lighting for fabulous aesthetics and appeal
- Grey body
- Efficient LED driver and intruded heat sink for longer lifespan
- IP20 rated
- Robust aluminium + acrylic build for efficient heat dissipation
- Suitable for decor, restaurants, residential, facades
Technical Specifications
Lighting Type
Wall Lights, Indoor
Indoor / Outdoor Use
Indoor Use
LED Colour
Cool White
Supply Voltage
240VAC
Width
260mm
Product Range
VT-712
SVHC
To Be Advised
Power Source
Mains
Light Source
LED
CCT
4000K
Length
125mm
Depth
55mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.12