Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-749 7066
Order Code3762152
Product RangeV-TAC - Lantern Wall Lights
Also Known AsGTIN UPC EAN: 3800157616195
Technical Datasheet
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč443.414 |
5+ | Kč425.608 |
Price for:Each
Minimum: 1
Multiple: 1
Kč443.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-749 7066
Order Code3762152
Product RangeV-TAC - Lantern Wall Lights
Also Known AsGTIN UPC EAN: 3800157616195
Technical Datasheet
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceE27 Lamp
LED Colour-
CCT-
Supply Voltage240VAC
Length360mm
Width170mm
Depth208mm
Product RangeV-TAC - Lantern Wall Lights
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
Bottom-mounted wall light, the ideal replacement for traditional garden light fittings.
- Easy to install and low maintenance
- Suitable for gardens, driveways, lawns, entrances, patios, terraces etc.
- Requires max. 40W, E27 base lamp (not included)
- Non-dimmable
- IP44 Rated
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
-
Supply Voltage
240VAC
Width
170mm
Product Range
V-TAC - Lantern Wall Lights
SVHC
To Be Advised
Power Source
Mains
Light Source
E27 Lamp
CCT
-
Length
360mm
Depth
208mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86