Print Page
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč676.408 |
Price for:Each
Minimum: 1
Multiple: 1
Kč676.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-759 7088
Order Code3762104
Product RangeVT-759
Also Known AsGTIN UPC EAN: 3800157616881
Technical Datasheet
Lighting TypeWall Lights, Indoor & Outdoor
Power SourceMains
Indoor / Outdoor UseIndoor & Outdoor Use
Light SourceLED
LED ColourCool White
CCT4000K
Supply Voltage240VAC
Length100mm
Width100mm
Depth100mm
Product RangeVT-759
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
Modern LED wall light in a stylish, cube design.
- Aluminium construction for efficient heat dissipation
- 660 Lumens in cool white (4,000K) LED colour temperature
- Elegant replacement for traditional up-down lighting
- Suitable for residential lighting, hotels, restaurants, etc.
- Non-dimmable
- IP65 Rated
Technical Specifications
Lighting Type
Wall Lights, Indoor & Outdoor
Indoor / Outdoor Use
Indoor & Outdoor Use
LED Colour
Cool White
Supply Voltage
240VAC
Width
100mm
Product Range
VT-759
SVHC
To Be Advised
Power Source
Mains
Light Source
LED
CCT
4000K
Length
100mm
Depth
100mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77