Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-7652 7511
Order Code3762043
Product RangeVT-7651/52
Also Known AsGTIN UPC EAN: 3800157617703
Technical Datasheet
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč522.416 |
5+ | Kč462.475 |
Price for:Each
Minimum: 1
Multiple: 1
Kč522.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-7652 7511
Order Code3762043
Product RangeVT-7651/52
Also Known AsGTIN UPC EAN: 3800157617703
Technical Datasheet
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceGU10
LED Colour-
CCT-
Supply Voltage240VAC
Length150mm
Width68mm
Depth92mm
Product RangeVT-7651/52
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
Up/down wall light, the ideal replacement for traditional light fittings.
- Easy to install and low maintenance
- Suitable for pathways, stairways, passages, walkways etc.
- Requires 2x max. 20W GU10 lamps (not supplied)
- Non-dimmable
- IP44 Rated
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
-
Supply Voltage
240VAC
Width
68mm
Product Range
VT-7651/52
SVHC
To Be Advised
Power Source
Mains
Light Source
GU10
CCT
-
Length
150mm
Depth
92mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.575