Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-816 8291
Order Code3761921
Product RangeVT-814 / 816
Also Known AsGTIN UPC EAN: 3800157629850
Technical Datasheet
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč453.697 |
Price for:Each
Minimum: 1
Multiple: 1
Kč453.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-816 8291
Order Code3761921
Product RangeVT-814 / 816
Also Known AsGTIN UPC EAN: 3800157629850
Technical Datasheet
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseIndoor & Outdoor Use
Light SourceLED
LED ColourCool White
CCT4000K
Supply Voltage240VAC
Length54mm
Width110mm
Depth97mm
Product RangeVT-814 / 816
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
Modern design wall lights with 360° rotation.
- Lighting angle can be adjusted to direct illumination
- High quality LED chips for a reliable lighting effect
- Excellent heat dissipation
- 660 Lumens in cool white (4,000K) colour temperature
- Easy to install and low maintenance
- Suitable for indoor or outdoor applications
- Non-dimmable
- IP65 Rated
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Indoor & Outdoor Use
LED Colour
Cool White
Supply Voltage
240VAC
Width
110mm
Product Range
VT-814 / 816
SVHC
To Be Advised
Power Source
Mains
Light Source
LED
CCT
4000K
Length
54mm
Depth
97mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6