Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč74.488 |
10+ | Kč71.980 |
25+ | Kč69.472 |
50+ | Kč64.456 |
Product Information
Product Overview
The 268024C is a 1-pair Screened Cable for microphones. This cable combines flexibility, durability, noiseless operation and excellent handling characteristics. Van Damme microphone cable can be found in film and recording studios, high street music shops, professional touring applications and the education sector. It has bare silver-plated ultra pure oxygen free copper wire conductor, XLPE cross-linked polyethylene insulation, twisted pair with cotton yarn fillers and paper wrap, 80 x 0.10mm close lap spiral bare oxygen free copper wire screen and a grey flexible PVC/neoprene composite jacket.
- CPR: Not Yet Qualified
- <gt/>8N/mm² Tensile strength
- <gt/>250% Elongation
- <lt/>85Ω Conductor and screen resistance
- <gt/>5000MΩ/km Insulation resistance
Applications
Industrial, Audio, Consumer Electronics, Hobby & Education
Technical Specifications
Screened
24AWG
-
Grey
-
Copper
-
1 Pair
0.22mm²
-
7 x 0.1mm, 21 x 0.1mm
Neoprene, PVC
6.35mm
Technical Docs (1)
Alternatives for 268024C
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate