Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No4610210416.
Order Code1899044
Product RangeHearing Aid Battery Series
Also Known AsPR7, GTIN UPC EAN: 4043752177497
399 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč268.356 |
5+ | Kč166.531 |
10+ | Kč155.747 |
20+ | Kč141.953 |
50+ | Kč126.403 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
Kč268.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No4610210416.
Order Code1899044
Product RangeHearing Aid Battery Series
Also Known AsPR7, GTIN UPC EAN: 4043752177497
Battery Voltage1.45V
Battery Size CodePR70
Battery TechnologyZinc Air
External Diameter5.8mm
Battery Capacity100mAh
Battery TerminalsPressure Contact
External Height3.6mm
Pack Quantity6
External Width-
External Depth-
Battery Type / SizeButton Cell
Weight0.3g
Battery IEC CodePR70
Battery NEDA Code7005ZD
Battery Compliance-
Product RangeHearing Aid Battery Series
SVHCTo Be Advised
Product Overview
High capacity PowerOne hearing aid batteries that provide consistently high performance under extreme conditions.
- Longer life even in high drain applications and digital devices
- Easy removal of cells from clear colour coded packaging
- Implant Plus designed for longer running time in cochlear implants
Contents
Batteries only
Technical Specifications
Battery Voltage
1.45V
Battery Technology
Zinc Air
Battery Capacity
100mAh
External Height
3.6mm
External Width
-
Battery Type / Size
Button Cell
Battery IEC Code
PR70
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
PR70
External Diameter
5.8mm
Battery Terminals
Pressure Contact
Pack Quantity
6
External Depth
-
Weight
0.3g
Battery NEDA Code
7005ZD
Product Range
Hearing Aid Battery Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85066000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499