Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No55602303013
Order Code524864
Product RangeV 15 H Series
Also Known AsV15H, 55602
Technical Datasheet
804 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč389.743 |
5+ | Kč276.632 |
10+ | Kč259.829 |
20+ | Kč231.739 |
50+ | Kč209.167 |
Price for:Each
Minimum: 1
Multiple: 1
Kč389.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No55602303013
Order Code524864
Product RangeV 15 H Series
Also Known AsV15H, 55602
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Metal Hydride
Battery Capacity15mAh
External Diameter11.5mm
Battery Size CodeButton Cell
Battery TerminalsPCB Pins
External Height9.6mm
Pack Quantity1
External Width12mm
Battery Type / SizeButton Cell
Weight3.3g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeV 15 H Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
55602303013 from Varta is a rechargeable, nickel metal hydride/KOH electrolyte button cell with PCB terminal pins.
- UL MH13654(N) recognized
- Nominal voltage is 3.6V
- Typical capacity of 16mAh at 3mA/100V
- Approximate battery weight of 1.3g
- Charging temperature range from 0°C to 65°C
- Discharging temperature range of -20°C to 65°C
- Standard dimension of 11.5mm(diameter) x 3.1mm(height)
Contents
Battery only.
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
15mAh
Battery Size Code
Button Cell
External Height
9.6mm
External Width
12mm
Weight
3.3g
Battery NEDA Code
-
Product Range
V 15 H Series
Battery Technology
Nickel Metal Hydride
External Diameter
11.5mm
Battery Terminals
PCB Pins
Pack Quantity
1
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Alternatives for 55602303013
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
UN Hazard Code:3496