Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No55608603059.
Order Code2917048
Also Known As3/V80H SK SC PCBD, V80H
359 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč275.880 |
5+ | Kč195.875 |
10+ | Kč184.087 |
20+ | Kč174.808 |
50+ | Kč140.699 |
Price for:Each
Minimum: 1
Multiple: 1
Kč275.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No55608603059.
Order Code2917048
Also Known As3/V80H SK SC PCBD, V80H
Battery Voltage3.6V
Battery TechnologyNickel Metal Hydride
Battery Capacity70mAh
External Diameter17mm
Battery Size CodeButton Cell
External Height19.9mm
Battery TerminalsPCB Pins
Pack Quantity1
Battery Type / SizeButton Cell
Weight12g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Alternatives for 55608603059.
1 Product Found
Product Overview
55608603059 is a 3.6V, nickel metal hydride rechargeable battery.
- 3 plug solder lugs connection, general applications usage
- 19.9mm height
- 70mAh nominal capacity
- Operating temperature range from -20°C to 65°C
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
70mAh
Battery Size Code
Button Cell
Battery Terminals
PCB Pins
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Nickel Metal Hydride
External Diameter
17mm
External Height
19.9mm
Pack Quantity
1
Weight
12g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
UN Hazard Code:3496