Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No55615403059
Order Code1879366
Product RangeV 150 H Series
Also Known AsV150H
Technical Datasheet
618 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč538.718 |
5+ | Kč359.146 |
10+ | Kč339.834 |
20+ | Kč320.272 |
50+ | Kč289.172 |
Price for:Each
Minimum: 1
Multiple: 1
Kč538.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No55615403059
Order Code1879366
Product RangeV 150 H Series
Also Known AsV150H
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Metal Hydride
Battery Capacity150mAh
Battery Size Code-
Battery TerminalsPCB Pins
External Height5.85mm
Pack Quantity1
External Width42mm
External Depth26mm
Battery Type / Size-
Weight6g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeV 150 H Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 55615403059 is a 3.6V/150mAh button-cell Rechargeable Battery features a nickel metal hydride technology with robust single cell and PCB pins terminals. High performance button cell with superior overcharge stability and discharge currents ≤2CA. Based on mass electrode technology.
- PCB mounting memory protection range
- 0.8Ω Internal resistance
- 88mAh at 140mA/0.9V Typical capacity
- -20 to 65°C Operating temperature range
Applications
Computers & Computer Peripherals, Clock & Timing, Lighting
Contents
Battery only
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
150mAh
Battery Terminals
PCB Pins
Pack Quantity
1
External Depth
26mm
Weight
6g
Battery NEDA Code
-
Product Range
V 150 H Series
Battery Technology
Nickel Metal Hydride
Battery Size Code
-
External Height
5.85mm
External Width
42mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (16-Jul-2019)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
UN Hazard Code:3496