Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No55615603059
Order Code1879367
Product RangeV 150 H Series
Also Known AsV150H
Technical Datasheet
944 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč662.864 |
5+ | Kč582.608 |
10+ | Kč519.658 |
20+ | Kč468.996 |
50+ | Kč459.716 |
Price for:Each
Minimum: 1
Multiple: 1
Kč662.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No55615603059
Order Code1879367
Product RangeV 150 H Series
Also Known AsV150H
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Metal Hydride
Battery Capacity150mAh
Battery Size Code-
External Height18.8mm
Battery TerminalsPCB Pins
External Width27mm
Pack Quantity1
Battery Type / Size-
External Depth15.5mm
Weight18.4g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeV 150 H Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
High performance button cell based on mass electrode technology. Typical applications include memory backup, real-time clocks and mobile lights.
- Superior overcharge stability
- Discharge currents ≤ 2 CA.
- Wide temperature range
Contents
Battery only
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
150mAh
External Height
18.8mm
External Width
27mm
Battery Type / Size
-
Weight
18.4g
Battery NEDA Code
-
Product Range
V 150 H Series
Battery Technology
Nickel Metal Hydride
Battery Size Code
-
Battery Terminals
PCB Pins
Pack Quantity
1
External Depth
15.5mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (16-Jul-2019)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
UN Hazard Code:3496