Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč548.249 |
5+ | Kč365.416 |
10+ | Kč345.853 |
20+ | Kč326.040 |
50+ | Kč294.188 |
Product Information
Alternatives for 55615604940.
1 Product Found
Product Overview
The 55615604940 is a 4.8V/150mAh button-cell Rechargeable Battery features a nickel metal hydride technology with robust and PCB pins terminals. High performance button cell with superior overcharge stability and discharge currents ≤2CA. Based on mass electrode technology. Good recovery characteristics after long storage period and deep discharge. Sealed rechargeable Ni-MH button cells from VARTA micro battery can be operated in any position. Because of time and temperature depending self- discharge, the state of charge upon receipt can not be precisely defined.
- PCB mounting memory protection range
- Slim design
- Long life, typical 500 full cycles
- Flat and stable discharge voltage
- Low self-discharge of 20% at RT after 1 year
- Excellent overcharge capability due to patented GCE-electrode
- -20 to 65°C Operating temperature range
- No memory effect
- 0% Lead, mercury and cadmium
Applications
Computers & Computer Peripherals, Clock & Timing, Lighting
Contents
Battery only
Warnings
Do not short circuit, may cause burns. Do not deep-discharge into reserve. Do not incinerate or mutilate, may burst or release toxic materials.
Technical Specifications
4.8V
150mAh
-
15.3mm
1
23.7mm
-
-
To Be Advised
Nickel Metal Hydride
Button Cell
PCB Pins
26.8mm
Button Cell
25g
-
V 150 H Series
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate