Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No55615702012.
Order Code4343712
Product RangeV 150 H Series
Also Known As2/V150H
Technical Datasheet
834 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč405.293 |
5+ | Kč287.668 |
10+ | Kč270.112 |
20+ | Kč233.746 |
50+ | Kč210.923 |
Price for:Each
Minimum: 1
Multiple: 1
Kč405.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No55615702012.
Order Code4343712
Product RangeV 150 H Series
Also Known As2/V150H
Technical Datasheet
Battery Voltage2.4V
Battery TechnologyNickel Metal Hydride
Battery Capacity150mAh
External Diameter-
Battery Size Code-
External Height16mm
Battery TerminalsPCB Pins
External Width17mm
Pack Quantity1
External Depth42.4mm
Battery Type / Size-
Weight16g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeV 150 H Series
SVHCTo Be Advised
Alternatives for 55615702012.
1 Product Found
Product Overview
High performance button cell based on mass electrode technology. Typical applications include memory backup, real-time clocks and mobile lights.
- Superior overcharge stability
- Discharge currents ≤ 2 CA.
- Wide temperature range
Contents
Battery only
Technical Specifications
Battery Voltage
2.4V
Battery Capacity
150mAh
Battery Size Code
-
Battery Terminals
PCB Pins
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Nickel Metal Hydride
External Diameter
-
External Height
16mm
External Width
17mm
External Depth
42.4mm
Weight
16g
Battery NEDA Code
-
Product Range
V 150 H Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
UN Hazard Code:3496