Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No55615703012.
Order Code3055942
Product RangeV 150 H Series
Also Known As3/V150 H PC TP, V150H
Technical Datasheet
192 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč494.578 |
5+ | Kč351.120 |
10+ | Kč329.802 |
20+ | Kč285.410 |
50+ | Kč257.321 |
Price for:Each
Minimum: 1
Multiple: 1
Kč494.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No55615703012.
Order Code3055942
Product RangeV 150 H Series
Also Known As3/V150 H PC TP, V150H
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Metal Hydride
Battery Capacity150mAh
Battery Size CodeButton Cell
External Height16mm
Battery TerminalsPCB Pins
External Width22mm
Pack Quantity1
External Depth40mm
Battery Type / SizeButton Cell
Weight21g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeV 150 H Series
Alternatives for 55615703012.
1 Product Found
Product Overview
The 55615703012 from Varta is a rechargeable nickel metal hydride button cell with PCB terminal pins. This button cell features excellent overcharge capability due to patented GCE electrode, low self discharge of 20% at RT after 1 year, flat and stable discharge voltage, long life of typical 500 full cycles and slim design. Battery cells are used for RTC backup and memory backup.
- UL BBET2.MH13654 recognized
- Good recovery characteristics
- Can be operated in any position
- Charging temperature range of 0°C to 65°C
- Discharging temperature range of -20°C to 65°C
- Nominal Voltage of battery is 3.6V
- Typical capacity of battery is 150mAh
- Maximum discharge current of 280mA
- Weight of battery is 21g
- Standard dimension of 22mm x 40mm x 16mm(L X W X H)
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Warnings
Do not incinerate or mutilate, this may burst or release toxic materials.
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
150mAh
External Height
16mm
External Width
22mm
External Depth
40mm
Weight
21g
Battery NEDA Code
-
Product Range
V 150 H Series
Battery Technology
Nickel Metal Hydride
Battery Size Code
Button Cell
Battery Terminals
PCB Pins
Pack Quantity
1
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763
UN Hazard Code:3496