Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No55620302059.
Order Code3519569
Product RangeV 200 H Series
Also Known AsV200H
Technical Datasheet
1,511 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč264.343 |
5+ | Kč164.023 |
10+ | Kč153.490 |
20+ | Kč132.673 |
50+ | Kč118.378 |
Price for:Each
Minimum: 1
Multiple: 1
Kč264.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No55620302059.
Order Code3519569
Product RangeV 200 H Series
Also Known AsV200H
Technical Datasheet
Battery Voltage2.4V
Battery TechnologyNickel Metal Hydride
Battery Capacity200mAh
Battery Size Code-
External Height26mm
Battery TerminalsPCB Pins
Pack Quantity1
External Width15mm
External Depth15.5mm
Battery Type / Size-
Weight17g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeV 200 H Series
SVHCTo Be Advised
Alternatives for 55620302059.
1 Product Found
Product Overview
The 55620302059 is a single-cell robust Rechargeable Battery with nickel metal hydride/KOH - electrolyte system and PCB-pin terminals.
- MH 13654(N) UL recognition
Applications
Power Management
Technical Specifications
Battery Voltage
2.4V
Battery Capacity
200mAh
External Height
26mm
Pack Quantity
1
External Depth
15.5mm
Weight
17g
Battery NEDA Code
-
Product Range
V 200 H Series
Battery Technology
Nickel Metal Hydride
Battery Size Code
-
Battery Terminals
PCB Pins
External Width
15mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
UN Hazard Code:3496