Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No55750201501
Order Code1903282
Product RangeV 500 HT Series
Also Known AsV500HT
Technical Datasheet
1,592 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč301.462 |
5+ | Kč187.097 |
10+ | Kč175.058 |
20+ | Kč164.525 |
50+ | Kč146.718 |
Price for:Each
Minimum: 1
Multiple: 1
Kč301.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No55750201501
Order Code1903282
Product RangeV 500 HT Series
Also Known AsV500HT
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity510mAh
Battery Size Code-
Battery TerminalsPressure Contact
External Height6.5mm
Pack Quantity1
External Width34.1mm
Battery Type / Size-
External Depth24.2mm
Weight14g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeV 500 HT Series
Product Overview
- V 500 HT rechargeable Ni-MH button battery
- Nickel metal hydride/ KOH electrolyte system
- Nominal voltage is 1.2V, typical capacity is 510mAh
- Charge temperature range from 0°C to 85°C
- Dimension is (L x W x H) is 24.2 x 34.1 x 6.5
- UL recognition: MH13654
- Impedance of 0.015ohm at charged cells, 20°C, AC: 1KHz, (IEC 61951-2)
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
510mAh
Battery Terminals
Pressure Contact
Pack Quantity
1
Battery Type / Size
-
Weight
14g
Battery NEDA Code
-
Product Range
V 500 HT Series
Battery Technology
Nickel Metal Hydride
Battery Size Code
-
External Height
6.5mm
External Width
34.1mm
External Depth
24.2mm
Battery IEC Code
-
Battery Compliance
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
UN Hazard Code:3496