Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No55750404014.
Order Code1903286
Product RangeV 500 HT Series
Also Known AsV500HT
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerVARTA
Manufacturer Part No55750404014.
Order Code1903286
Product RangeV 500 HT Series
Also Known AsV500HT
Technical Datasheet
Battery Voltage4.8V
Battery TechnologyNickel Metal Hydride
Battery Capacity510mAh
Battery Size Code-
External Diameter-
External Height6.5mm
Battery TerminalsWire Leads
Pack Quantity1
External Width34.1mm
Battery Type / Size-
External Depth97mm
Weight59g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeV 500 HT Series
SVHCNo SVHC (27-Jun-2024)
Alternatives for 55750404014.
1 Product Found
Product Overview
High rate and high temperature button cell with superior load capability for discharge currents up to 5 CA at high temperatures. Typical Applications include Automotive Electronics, Server, Computer, Emergency Lighting and Solar Lighting.
- Based on foam electrode technology
Contents
Battery only
Technical Specifications
Battery Voltage
4.8V
Battery Capacity
510mAh
External Diameter
-
Battery Terminals
Wire Leads
External Width
34.1mm
External Depth
97mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Technology
Nickel Metal Hydride
Battery Size Code
-
External Height
6.5mm
Pack Quantity
1
Battery Type / Size
-
Weight
59g
Battery NEDA Code
-
Product Range
V 500 HT Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062
UN Hazard Code:3496