Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No55750404014
Order Code4584121
Product RangeV 500 HT Series
Technical Datasheet
116 In Stock
280 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč936.738 |
5+ | Kč823.126 |
10+ | Kč734.342 |
20+ | Kč662.614 |
50+ | Kč649.321 |
Price for:Each
Minimum: 1
Multiple: 1
Kč936.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No55750404014
Order Code4584121
Product RangeV 500 HT Series
Technical Datasheet
Battery Voltage4.8V
Battery TechnologyNickel Metal Hydride
Battery Capacity510mAh
Battery Size Code-
External Height6.5mm
Battery TerminalsWire Leads
External Width34.1mm
Pack Quantity1
External Depth97mm
Weight59g
Battery IEC Code-
Battery NEDA Code-
Product RangeV 500 HT Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
4.8V
Battery Capacity
510mAh
External Height
6.5mm
External Width
34.1mm
External Depth
97mm
Battery IEC Code
-
Product Range
V 500 HT Series
Battery Technology
Nickel Metal Hydride
Battery Size Code
-
Battery Terminals
Wire Leads
Pack Quantity
1
Weight
59g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062
UN Hazard Code:3496