Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No55960303059.
Order Code1083710
Also Known AsV600 HR, V600HR, 55960
Technical Datasheet
2,811 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč515.645 |
5+ | Kč365.917 |
10+ | Kč343.847 |
20+ | Kč281.899 |
50+ | Kč254.562 |
Price for:Each
Minimum: 1
Multiple: 1
Kč515.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No55960303059.
Order Code1083710
Also Known AsV600 HR, V600HR, 55960
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Metal Hydride
Battery Capacity600mAh
Battery Size Code3/V600HR Stack
External Diameter-
External Height26mm
Battery TerminalsPCB Pins
Pack Quantity1
External Width34.1mm
Battery Type / Size3/V600HR Stack
External Depth24.1mm
Weight45g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Alternatives for 55960303059.
1 Product Found
Product Overview
High Rate battery cell designed with a higher demand of energy and space efficiency in mind. The slim profile of these cells offers vast flexibility for design-in requirements. Ideal for applications requiring high power output, slender profile and a cost effective battery solution such as hot swap for notebook PCs, handheld scanners, GPS terminals and alarms.
- Excellent performance at high and low temperatures
- Equivalent to Ni-Cad cylindrical and Ni-MH prismatic batteries
- Tagged for combining into larger packs
- Fast charge and high discharge capability
- Low self discharge (<lt/>20%/month)
- Long service life
- Slimline design
- No memory effect
- 0% Lead, 0% Mercury, 0% Cadmium
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
600mAh
External Diameter
-
Battery Terminals
PCB Pins
External Width
34.1mm
External Depth
24.1mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Technology
Nickel Metal Hydride
Battery Size Code
3/V600HR Stack
External Height
26mm
Pack Quantity
1
Battery Type / Size
3/V600HR Stack
Weight
45g
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045813
UN Hazard Code:3496