Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No56437 201 012
Order Code2531267
Also Known As1/LPP 423566 BE PCM W
Technical Datasheet
4,741 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč904.385 |
5+ | Kč794.785 |
10+ | Kč708.761 |
20+ | Kč588.628 |
50+ | Kč576.840 |
Price for:Each
Minimum: 1
Multiple: 1
Kč904.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No56437 201 012
Order Code2531267
Also Known As1/LPP 423566 BE PCM W
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Ion
Battery Capacity1.16Ah
Battery Size Code-
External Height4.6mm
Battery TerminalsWire Leads
Pack Quantity1
External Width35.5mm
Battery Type / Size-
External Depth67mm
Weight26g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 56437 201 012
2 Products Found
Product Overview
56437 201 012 is a CellPac LITE li-ion battery pack includes safety circuit wires. The cell used is a UL recognized component according to UL 1642 and UN 38.3 certified, IEC 62133 edition 2 certified.
- 1160mAh typical rated capacity, 2000mA discharge current
- 3.7V nominal voltage
- 4.3Wh rating
- 400 cycles <gt/> 75% initial cap life
- Charge temperature range from 0 to 45°C, discharge temperature range from -20 to 60°C
- Dimension is 67mm x 4.6mm x 35.5mm( H x W x L)
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
1.16Ah
External Height
4.6mm
Pack Quantity
1
Battery Type / Size
-
Weight
26g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
Battery Terminals
Wire Leads
External Width
35.5mm
External Depth
67mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
UN Hazard Code:3480