Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No56455 201 012
Order Code2531266
Also Known As1/LPP 443441 S PCM W
Technical Datasheet
906 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč665.122 |
5+ | Kč584.364 |
10+ | Kč521.162 |
20+ | Kč446.675 |
50+ | Kč437.646 |
Price for:Each
Minimum: 1
Multiple: 1
Kč665.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No56455 201 012
Order Code2531266
Also Known As1/LPP 443441 S PCM W
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Ion
Battery Capacity660mAh
Battery Size Code-
External Height4.35mm
Battery TerminalsWire Leads
Pack Quantity1
External Width34mm
Battery Type / Size-
External Depth41.5mm
Weight13g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Varta rechargeable lithium ion battery with 3.7V nomical voltage.
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
660mAh
External Height
4.35mm
Pack Quantity
1
Battery Type / Size
-
Weight
13g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
Battery Terminals
Wire Leads
External Width
34mm
External Depth
41.5mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
UN Hazard Code:3480