Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No56455 701 099
Order Code2531270
Product RangeEasyPack Series
Also Known As1/LPP 443441 S PCM PC
Technical Datasheet
696 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,027.026 |
5+ | Kč774.470 |
10+ | Kč698.729 |
20+ | Kč684.684 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,027.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No56455 701 099
Order Code2531270
Product RangeEasyPack Series
Also Known As1/LPP 443441 S PCM PC
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Polymer
Battery Capacity660mAh
Battery Size Code-
Battery TerminalsSnap Contact
External Height5.8mm
Pack Quantity1
External Width35.4mm
External Depth43.5mm
Battery Type / Size-
Weight15g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeEasyPack Series
Alternatives for 56455 701 099
2 Products Found
Product Overview
- 56455 701 099 is rechargeable Li-polymer Ezpack S battery
- Nominal voltage is 3.7V, rated capacity is 660mAh (typical)
- Constant current + constant voltage(charging method)
- Watt-hour rating of 2.4Wh
- Charge temperature range from 0 to +45°C
- Maximum charge voltage of 4.2V, charge current of 630mA
- Overcharge detection, overdischarge detection and overcurrent detection
- Approved according UL1642 and UN 38.3 certified
- UL 2054 listed and certified according to IEC 62133 edition 2
- Meets the requirements of Battery Directives
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
660mAh
Battery Terminals
Snap Contact
Pack Quantity
1
External Depth
43.5mm
Weight
15g
Battery NEDA Code
-
Product Range
EasyPack Series
Battery Technology
Lithium Polymer
Battery Size Code
-
External Height
5.8mm
External Width
35.4mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
UN Hazard Code:3480