Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No56456 302 012
Order Code2531268
Also Known As2P/LPP 503562 S PCM WC
Technical Datasheet
431 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,497.527 |
5+ | Kč1,254.752 |
10+ | Kč1,132.111 |
20+ | Kč1,109.539 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,497.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No56456 302 012
Order Code2531268
Also Known As2P/LPP 503562 S PCM WC
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Ion
Battery Capacity2.4Ah
Battery Size Code-
External Height10.6mm
Battery TerminalsConnector
Pack Quantity1
External Width35.5mm
Battery Type / SizeBattery Pack
External Depth64.5mm
Weight45g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Varta 56456 302 012 is a Lithium Ion battery pack with built-in safety circuit and JST connector. The battery meets the requirements of Battery Directives and the battery parts are RoHS-Compliant.
- 3.7V Nominal voltage, 2400mAh nominal rated capacity
- 8.9Wh Watt-hour rating, constant current + constant voltage charging method
- 4.2V maximum charge voltage, charge current id 1150mA (limited by cell DS)
- Discharge current is 2000mA (limited by connector), Rec. discharge cut off is 3V
- Internal impedance is approx. 90mohm, 2P stack up configuration
- UL Recognized
- IEC 62133 Edition 2 certified
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
2.4Ah
External Height
10.6mm
Pack Quantity
1
Battery Type / Size
Battery Pack
Weight
45g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
Battery Terminals
Connector
External Width
35.5mm
External Depth
64.5mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
UN Hazard Code:3480