Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No56456 701 099
Order Code2531271
Product RangeEasyPack Series
Also Known As1/LPP 503562 S PCM PC
Technical Datasheet
71 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,075.180 |
5+ | Kč900.623 |
10+ | Kč812.843 |
20+ | Kč796.541 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,075.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No56456 701 099
Order Code2531271
Product RangeEasyPack Series
Also Known As1/LPP 503562 S PCM PC
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Polymer
Battery Capacity1.2Ah
Battery Size Code-
Battery TerminalsSnap Contact
External Height6.4mm
External Width36.6mm
Pack Quantity1
External Depth64.5mm
Battery Type / Size-
Weight26g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeEasyPack Series
SVHCNo SVHC (23-Jan-2024)
Alternatives for 56456 701 099
2 Products Found
Product Overview
Varta EasyPack series Lithium Polymer rechargeable battery with 3.7V nominal voltage and 1200mAh capacity.
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
1.2Ah
Battery Terminals
Snap Contact
External Width
36.6mm
External Depth
64.5mm
Weight
26g
Battery NEDA Code
-
Product Range
EasyPack Series
Battery Technology
Lithium Polymer
Battery Size Code
-
External Height
6.4mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
UN Hazard Code:3480