Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No56456 702 099
Order Code2531273
Product RangeEasyPack Series
Also Known As2P/LPP503562 S PCM PC
Technical Datasheet
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,767.889 |
5+ | Kč1,481.225 |
10+ | Kč1,336.513 |
20+ | Kč1,309.678 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,767.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No56456 702 099
Order Code2531273
Product RangeEasyPack Series
Also Known As2P/LPP503562 S PCM PC
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Polymer
Battery Capacity2.4Ah
Battery Size Code-
Battery TerminalsPressure Contact
External Height11.4mm
External Width36.6mm
Pack Quantity1
Battery Type / Size-
External Depth64.5mm
Weight48g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeEasyPack Series
SVHCNo SVHC (23-Jan-2024)
Alternatives for 56456 702 099
2 Products Found
Product Overview
56456 702 099 is a Varta EasyPack series lithium polymer rechargeable battery (CellPac LITE) with 3.7V nominal voltage and 2400mAh capacity.
- 8.6Wh Watt-hour rating
- Constant current + constant voltage charging method
- Expected cycle life greater than 500 cycles with 70% of initial capacity @ (1C/1C) @ 23°C ±5°C
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
2.4Ah
Battery Terminals
Pressure Contact
External Width
36.6mm
Battery Type / Size
-
Weight
48g
Battery NEDA Code
-
Product Range
EasyPack Series
Battery Technology
Lithium Polymer
Battery Size Code
-
External Height
11.4mm
Pack Quantity
1
External Depth
64.5mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
UN Hazard Code:3480