Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No56457 201 016
Order Code4062501
Also Known As1/LPP 523450 S PCM W
Technical Datasheet
562 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč674.652 |
5+ | Kč592.891 |
10+ | Kč528.686 |
20+ | Kč477.022 |
50+ | Kč467.491 |
Price for:Each
Minimum: 1
Multiple: 1
Kč674.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No56457 201 016
Order Code4062501
Also Known As1/LPP 523450 S PCM W
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Ion
Battery Capacity1Ah
Battery Size Code-
Battery TerminalsWire Leads
Pack Quantity1
External Width34.5mm
Battery Type / Size-
External Depth52mm
Weight20g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
56457 201 016 is a 3.7V rechargeable battery. The cell used is a UL recognized component according to UL1642 and IEC62133 ed.2 certified. The battery meets the requirements of battery directives. The battery is certified according to IEC62133 ed. 2 and UN38.3.
- Rated capacity at (0.5C / 0.2C), 23°C ± 5°C is 1320mAh minimum, 1400mAh nominal
- Watt-hour rating of 5.2Wh
- Constant current + constant voltage charging method
- Maximum charge voltage of 4.2V (± 0.05V)
- Maximum continuous charge current of 1980mA (limited by cell)
- Overcharge detection, overcharge detection, overcurrent detection
- Temperature range from 0°C to +45°C (charge), -10°C to +60°C (discharge)
- Expected cycle life at (1.0C / 1.0C), 23°C ± 5°C is ≥ 500cycles ≥ 80 %
- Maximum continuous discharge current of 2,000mA (limited by PCM)
- AWG24 UL1007 (red wire (+), white wire (NTC), black wire (-)) wire
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
1Ah
Battery Terminals
Wire Leads
External Width
34.5mm
External Depth
52mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Lithium Ion
Battery Size Code
-
Pack Quantity
1
Battery Type / Size
-
Weight
20g
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
UN Hazard Code:3480