Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No57976 101 111.
Order Code4070654
Also Known As57976 VARTA
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,192.303 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,192.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No57976 101 111.
Order Code4070654
Also Known As57976 VARTA
Technical Datasheet
Battery Capacity10000mAh
No. of Charging Ports4 Ports
Charging Amps3A
External Depth15mm
External Height138mm
External Width73mm
Product Range-
Alternatives for 57976 101 111.
1 Product Found
Product Overview
57976 101 111 is a type 57976 power bank energy 10000 powerful power bank with 4 ports (1x input Micro USB, 2x output USB A, 1x bidirectional port USB Type C). It has stylish and texturized plastic design and it is ideal for the on-the-go user. Charge 3 devices simultaneously with the included USB Type C and USB A ports to never run out of power again. Advanced safety technology and slim VARTA design makes the VARTA energy power banks the perfect companion empowering flexibility and independence on the go.
- Gain 55 hours of additional talk time with your smartphone
- Suitable capacity for a weekend getaway
- Technology trend: USB Type C 5V/2.4A input and output for speed charging
- Pass-through charging ability: charge power bank and smartphone at the same time
- 4 white LEDs for charge & discharge indication
- Voltage rating of 3.7V, dimension is 73mm W x 138mm H x 15mm D
- Using latest VARTA advanced safety technology
- VARTA brand quality ensured
- Capacity is 10000mAh/3.7V
- Li-Polymer electrochemical system, 4 LED indication
Contents
Power bank, Micro USB charge cable.
Technical Specifications
Battery Capacity
10000mAh
Charging Amps
3A
External Height
138mm
Product Range
-
No. of Charging Ports
4 Ports
External Depth
15mm
External Width
73mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
UN Hazard Code:3480