Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerVARTA
Manufacturer Part No6127101358
Order Code1877568
Technical Datasheet
Battery Voltage3V
Battery Size Code1/2AA
Battery TechnologyLithium Manganese Dioxide
External Diameter14.75mm
Battery Capacity950mAh
External Height25.1mm
Battery TerminalsPCB Pins
Battery Type / Size1/2AA
Weight11.5g
Battery IEC CodeCR14250
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
Non-rechargeable ½AA Lithium Manganese battery. Applications include memory back-up (RAM), real time clocks, alarm systems, sensors and water, gas and electricity meters.
- Environment-compatible system (Li-MnO2)
- Precision laser welded seal
- High energy density
- Wide operating temperature range
- Low self-discharge (<lt/>1 % per year at Room Temperature)
- Long shelf life; in excess of 10 years
Contents
Contents: Battery only
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
950mAh
Battery Terminals
PCB Pins
Weight
11.5g
Battery NEDA Code
-
Product Range
-
Battery Size Code
1/2AA
External Diameter
14.75mm
External Height
25.1mm
Battery Type / Size
1/2AA
Battery IEC Code
CR14250
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (15-Jun-2015)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
UN Hazard Code:3090