Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No6127201390.
Order Code1877569
Also Known AsCR1/2 AA
Technical Datasheet
565 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč308.233 |
5+ | Kč218.948 |
10+ | Kč205.656 |
20+ | Kč199.386 |
50+ | Kč160.512 |
Price for:Each
Minimum: 1
Multiple: 1
Kč308.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No6127201390.
Order Code1877569
Also Known AsCR1/2 AA
Technical Datasheet
Battery Voltage3V
Battery Size Code1/2AA
Battery TechnologyLithium Manganese Dioxide
Battery Capacity950mAh
External Diameter14.75mm
External Height25.1mm
Battery TerminalsConnector
Pack Quantity1
External Width-
External Depth-
Battery Type / Size1/2AA
Weight11.5g
Battery IEC CodeCR14250
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for 6127201390.
3 Products Found
Product Overview
6127201390. is a non-rechargeable CR1/2 AA lithium manganese dioxide battery. Applications include memory back-up (RAM), real time clocks, alarm systems, sensors and water, gas and electricity meters.
- Environment-compatible system (Li-MnO2)
- Precision laser welded seal
- High energy density
- Wide operating temperature range
- Long shelf life; in excess of 10 years
- 3V nominal voltage, 950mAh typical capacity
- 5ccm volume
- 14.75mm maximum diameter, 25.1mm maximum height
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
14.75mm
Battery Terminals
Connector
External Width
-
Battery Type / Size
1/2AA
Battery IEC Code
CR14250
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
1/2AA
Battery Capacity
950mAh
External Height
25.1mm
Pack Quantity
1
External Depth
-
Weight
11.5g
Battery NEDA Code
-
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
UN Hazard Code:3090