Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No6215301301
Order Code1877579
Product RangeCR 2/3 AH Series
Also Known AsCR2/3 AH, CR 17345
Technical Datasheet
143 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč292.934 |
5+ | Kč207.913 |
10+ | Kč195.373 |
20+ | Kč176.312 |
50+ | Kč157.001 |
Price for:Each
Minimum: 1
Multiple: 1
Kč292.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No6215301301
Order Code1877579
Product RangeCR 2/3 AH Series
Also Known AsCR2/3 AH, CR 17345
Technical Datasheet
Battery Voltage3V
Battery Size Code2/3AH
Battery TechnologyLithium Manganese Dioxide
Battery Capacity1.5Ah
External Diameter17mm
Battery TerminalsSolder Tab
External Height33.9mm
Pack Quantity1
Battery Type / Size2/3AH
Weight16g
Battery IEC CodeCR17345
Battery NEDA Code5018LC
Battery Compliance-
Product RangeCR 2/3 AH Series
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (16-Jul-2019)
Product Overview
Non-rechargeable ⅔AH Lithium Manganese battery. Applications include memory back-up (RAM), real time clocks, alarm systems, sensors and water, gas and electricity meters.
- Environment-compatible system (Li-MnO2)
- High energy density
- Wide operating temperature range
- Low self-discharge (<lt/>1 % per year at Room Temperature)
- Long shelf life; in excess of 10 years
Contents
Battery only
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
17mm
External Height
33.9mm
Battery Type / Size
2/3AH
Battery IEC Code
CR17345
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (16-Jul-2019)
Battery Size Code
2/3AH
Battery Capacity
1.5Ah
Battery Terminals
Solder Tab
Pack Quantity
1
Weight
16g
Battery NEDA Code
5018LC
Product Range
CR 2/3 AH Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
UN Hazard Code:3090