Print Page
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerVARTA
Manufacturer Part No7114101511
Order Code1972524
Product RangeER
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeC
Battery TechnologyLithium Thionyl Chloride
Battery Capacity8.5Ah
External Diameter25.9mm
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Battery Type / SizeC
Weight50g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeER
Alternatives for 7114101511
1 Product Found
Product Overview
The 7114101511 is a C 3.6V/8.5Ah Non-rechargeable Battery features a lithium thionyl chloride technology, raised positive and flat negative terminals.
- Electronic segment
- 8500mAh Load 4mA at 20°C down to 2V typical capacity
- -55 to 85°C Operating temperature range
Applications
Metering
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
25.9mm
External Height
50.5mm
Weight
50g
Battery NEDA Code
-
Product Range
ER
Battery Size Code
C
Battery Capacity
8.5Ah
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
C
Battery IEC Code
-
Battery Compliance
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
UN Hazard Code:3090