Print Page
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerVARTA
Manufacturer Part No7126101511
Order Code1972503
Product RangeER
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity1.2Ah
External Diameter14.6mm
External Height25.1mm
Battery TerminalsRaised Positive and Flat Negative
Battery Type / Size1/2AA
Weight9g
Battery IEC CodeER14250
Battery NEDA Code-
Battery Compliance-
Product RangeER
Alternatives for 7126101511
5 Products Found
Product Overview
The 7126101511 from Varta is a non rechargeable lithium thionyl chloride battery with raised positive and flat negative terminals.
- IEC code of battery is ER14250
- UL recognised (file number MH 18384)
- Available in 1/2AA standard size
- Nominal battery voltage of 3.6V
- Nominal capacity of 1200mAh
- Operating temperature range -55°C to 85°C
- Battery weight is 9g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
14.6mm
Battery Terminals
Raised Positive and Flat Negative
Weight
9g
Battery NEDA Code
-
Product Range
ER
Battery Size Code
1/2AA
Battery Capacity
1.2Ah
External Height
25.1mm
Battery Type / Size
1/2AA
Battery IEC Code
ER14250
Battery Compliance
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
UN Hazard Code:3090