Print Page
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerVARTA
Manufacturer Part No7126201381
Order Code1972506
Product RangeER
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity1.2Ah
External Diameter14.6mm
External Height25.1mm
Battery TerminalsPCB Pins
Battery Type / Size1/2AA
Weight9g
Battery IEC CodeER14250
Battery NEDA Code-
Battery Compliance-
Product RangeER
Alternatives for 7126201381
1 Product Found
Product Overview
The 7126201381 is a Non-rechargeable Battery with primary lithium-thionyl-chloride technology and axial leaded terminals. It is ER 1/2 AA PCBD-7.5N type designation battery and has single double (10) tag version.
- MH 13654 UL recognition
- -55 to 85°C Operating temperature range
Applications
Power Management
Warnings
Fire, explosion and severe burn hazard. Do not recharge, crush, disassemble, heat above 100°C (212°F), incinerate, short circuit or expose contents to water.
Notes
Keep battery out of reach of children and in original package until ready for use. Dispose of used batteries properly.
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
14.6mm
Battery Terminals
PCB Pins
Weight
9g
Battery NEDA Code
-
Product Range
ER
Battery Size Code
1/2AA
Battery Capacity
1.2Ah
External Height
25.1mm
Battery Type / Size
1/2AA
Battery IEC Code
ER14250
Battery Compliance
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
UN Hazard Code:3090