Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCLB300RTP
Order Code2750605
Product RangeCLIPLITE CLB 300
Technical Datasheet
75 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč16.979 |
10+ | Kč11.988 |
25+ | Kč10.483 |
50+ | Kč8.954 |
100+ | Kč7.449 |
500+ | Kč7.198 |
Price for:Each
Minimum: 1
Multiple: 1
Kč16.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCLB300RTP
Order Code2750605
Product RangeCLIPLITE CLB 300
Technical Datasheet
Lens TypeFresnel Lens
Beam Type-
LED Lens ColourRed
Lens Diameter7.11mm
Lens ShapeRound
Lens MaterialPC (Polycarbonate)
Product RangeCLIPLITE CLB 300
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lens Type
Fresnel Lens
LED Lens Colour
Red
Lens Shape
Round
Product Range
CLIPLITE CLB 300
Beam Type
-
Lens Diameter
7.11mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CLB300RTP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000134