Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX"410"056"X02"4"1"24
Order Code4203678
Product RangeCNX 410 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč155.998 |
10+ | Kč117.625 |
25+ | Kč113.863 |
50+ | Kč110.603 |
100+ | Kč103.580 |
300+ | Kč99.317 |
Price for:Each
Minimum: 1
Multiple: 1
Kč156.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX"410"056"X02"4"1"24
Order Code4203678
Product RangeCNX 410 Series
Technical Datasheet
Connector to ConnectorLED 5mm Panel Receptacle to Free End
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Jacket ColourBlack, White
Product RangeCNX 410 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
LED 5mm Panel Receptacle to Free End
Cable Length - Metric
609.6mm
Product Range
CNX 410 Series
Cable Length - Imperial
24"
Jacket Colour
Black, White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007247
Product traceability