Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCTHS15CIC01ALARM
Order Code2706228
Product RangeCTH Series
Technical Datasheet
76 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | Kč217.694 |
Price for:Each
Minimum: 100
Multiple: 100
Kč21,769.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCTHS15CIC01ALARM
Order Code2706228
Product RangeCTH Series
Technical Datasheet
Contact Configuration-
Switch Terminals-
Sensing Distance Max0mm
Sensor Output Type-
Contact Current Max-
Contact Voltage VDC-
Display TypeLED
Backlighting ColourRed
Pixel Size (H x W)-
Viewing Area (H x W)-
Product RangeCTH Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Sensing Distance Max
0mm
Contact Current Max
-
Display Type
LED
Pixel Size (H x W)
-
Product Range
CTH Series
Switch Terminals
-
Sensor Output Type
-
Contact Voltage VDC
-
Backlighting Colour
Red
Viewing Area (H x W)
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004944
Product traceability