Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLFB100CTP
Order Code2672902
Product RangeLFB
Technical Datasheet
22,087 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč23.400 |
10+ | Kč14.271 |
25+ | Kč12.640 |
50+ | Kč11.035 |
100+ | Kč9.405 |
500+ | Kč8.001 |
Price for:Each
Minimum: 1
Multiple: 1
Kč23.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLFB100CTP
Order Code2672902
Product RangeLFB
Technical Datasheet
Length25.4mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPress Fit, Panel
Light Pipe ColourTransparent
Product RangeLFB
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LFB100CTP from Visual Communications Company is a LFB series 3mm press fit, low profile diffused rigid light pipe for use with surface mount or throughhole LEDs. Frosted surface diffuses light and provides uniform brightness and a soft glow, there is no physical connection between light pipe and LED provides versatility for assembly. It is used in audio/video, communication, darkroom equipment, electrical panels, entertainment, industrial, medical, IoT, security, studio control and transportation.
- Polycarbonate, clear, UL 94-V0 material
- 1.000” (25.4mm) length
- Optical grade polycarbonate for maximum light transmission
- 120° viewing angle
- Light pipe hole diameter is 0.118″
- Clear light pipe colour
- Round light pipe shape
- Rigid light pipe type
- Linear light pipe angle
- Front panel mounting
Applications
Lighting
Technical Specifications
Length
25.4mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (21-Jan-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Press Fit, Panel
Product Range
LFB
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204