Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVAOL-10GWY4
Order Code2293490
Technical Datasheet
11 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč25.331 |
10+ | Kč14.948 |
25+ | Kč13.970 |
50+ | Kč12.966 |
100+ | Kč11.988 |
500+ | Kč9.380 |
Price for:Each
Minimum: 1
Multiple: 1
Kč25.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVAOL-10GWY4
Order Code2293490
Technical Datasheet
LED ColourWhite
LED MountingThrough Hole
Bulb SizeT-3 (10mm)
Forward Current If20mA
Forward Voltage3.5V
Luminous Intensity8cd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VAOL-10GWY4 is a super-bright through-hole mounting LED Lamp with high intensity light output and water transparent lens. This high intensity LED is based on InGaN/sapphire material technology. It is suitable for front panel indicator, dot-matrix module and LED bulb.
- Round with domed top style
- Conflict mineral free
- Low power consumption
- IC compatible
- 150mW Power dissipation
- 5V Reverse voltage
Applications
Commercial, Signalling, Industrial
Technical Specifications
LED Colour
White
Bulb Size
T-3 (10mm)
Forward Voltage
3.5V
Viewing Angle
30°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Forward Current If
20mA
Luminous Intensity
8cd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001076