Product Information
Product Overview
The V45450E1 is a 4-digit Electronic Predetermining Counter with single preset. It breaks new ground for counters with LED displays. By providing capabilities well beyond event counting, the counter offers greater functionality along with the high visibility of LED display. Able to accept inputs from a wide variety of sources including encoders and scale those signals into meaningful units of measure, the preset counter is well suited for applications such as cut-to-length and filling. Dual input channels, which can be used for reversible or quadrature counting, enhance the units versatility. The preset value features both a transistor, which can interface to an external SSR or a PLC and a relay output for directly driving a load. Outputs can be programmed for latching or timed operation.
- Large dual-line LED Display for easy preset and count value viewing
- Scale function allows display of engineering units (length, volume)
- Dual input channels for reversible or quadrature counting
- Multilevel security prevents unauthorized parameter changes
- High speed counting up to 10kHz
- Ease of use
- IP65/NEMA-4 Protection rating
Applications
Industrial, Clock & Timing
Technical Specifications
4
90VAC
45mm
0°C
-
10mm
264VAC
45mm
55°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate