Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELCRO
Manufacturer Part No10322
Order Code3498257
Product RangeVELCRO® Brand - Hook & Loop Tape
Technical Datasheet
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč181.328 |
5+ | Kč159.509 |
Price for:Each
Minimum: 1
Multiple: 1
Kč181.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part No10322
Order Code3498257
Product RangeVELCRO® Brand - Hook & Loop Tape
Technical Datasheet
Hook Type-
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial16.4ft
Roll Length - Metric5m
Tape Width - Imperial0.79"
Tape Width - Metric20mm
Tape Length - Imperial-
Tape Length - Metric-
Roll Length5m
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeVELCRO® Brand - Hook & Loop Tape
Product Overview
VELCRO® Brand loop only tape with adhesive backing that is ideal for securing equipment to restrict movement. The general purpose base adhesive ensures high tack quick setting and achieves 90% bond strength in under an hour.
- Retail packed with euro slot
- Re-usable bag for easy dispensing and storage
- Strong adhesive backing
Technical Specifications
Hook Type
-
Tape Colour
Black
Roll Length - Metric
5m
Tape Width - Metric
20mm
Tape Length - Metric
-
Tape Diameter - Imperial
-
Product Range
VELCRO® Brand - Hook & Loop Tape
Form Factor
Roll
Roll Length - Imperial
16.4ft
Tape Width - Imperial
0.79"
Tape Length - Imperial
-
Roll Length
5m
Tape Diameter - Metric
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079