Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč232.492 |
5+ | Kč218.447 |
10+ | Kč206.158 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
Kč232.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60327
Order Code2401013
Technical Datasheet
Hook Type-
Form Factor-
Tape ColourBlue
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial1"
Tape Width - Metric25mm
Tape Length - Imperial18.1"
Tape Length - Metric460mm
Roll Length920mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
Product Overview
The VEL-EC60327 is an Adjustable Strap Fully adjustable, durable and weather-proof.
Technical Specifications
Hook Type
-
Tape Colour
Blue
Roll Length - Metric
-
Tape Width - Metric
25mm
Tape Length - Metric
460mm
Tape Diameter - Imperial
-
Product Range
-
Form Factor
-
Roll Length - Imperial
-
Tape Width - Imperial
1"
Tape Length - Imperial
18.1"
Roll Length
920mm
Tape Diameter - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028304