Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
768 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč200.891 |
5+ | Kč188.351 |
10+ | Kč177.316 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
Kč200.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60328
Order Code2401014
Technical Datasheet
Hook Type-
Form Factor-
Tape ColourBlue
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial1"
Tape Width - Metric25mm
Tape Length - Imperial36.2"
Roll Length460mm
Tape Length - Metric920mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
Product Overview
The VEL-EC60328 is an Adjustable Strap Fully adjustable, durable and weather-proof.
Technical Specifications
Hook Type
-
Tape Colour
Blue
Roll Length - Metric
-
Tape Width - Metric
25mm
Roll Length
460mm
Tape Diameter - Imperial
-
Product Range
-
Form Factor
-
Roll Length - Imperial
-
Tape Width - Imperial
1"
Tape Length - Imperial
36.2"
Tape Length - Metric
920mm
Tape Diameter - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021772