Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60329
Order Code2401008
Product RangeVELCRO® Brand - Adjustable Straps
Also Known AsGTIN UPC EAN: 5030610603297
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60329
Order Code2401008
Product RangeVELCRO® Brand - Adjustable Straps
Also Known AsGTIN UPC EAN: 5030610603297
Technical Datasheet
Hook Type-
Form Factor-
Tape ColourBlack
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial2"
Tape Width - Metric50mm
Tape Length - Imperial36.2"
Tape Length - Metric920mm
Roll Length920mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeVELCRO® Brand - Adjustable Straps
Product Overview
VELCRO® Brand adjustable strap ideal for transporting your treasures or keep those misbehaving objects neatly bundled and firmly in one place.
- VELCRO® Brand hook and Loop strap
- Fully adjustable
- Weatherproof
Technical Specifications
Hook Type
-
Tape Colour
Black
Roll Length - Metric
-
Tape Width - Metric
50mm
Tape Length - Metric
920mm
Tape Diameter - Imperial
-
Product Range
VELCRO® Brand - Adjustable Straps
Form Factor
-
Roll Length - Imperial
-
Tape Width - Imperial
2"
Tape Length - Imperial
36.2"
Roll Length
920mm
Tape Diameter - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032356