Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,197.259 |
5+ | Kč2,014.175 |
10+ | Kč1,973.796 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,197.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVERO
Manufacturer Part No503-232953D
Order Code1277464
Technical Datasheet
Rack U Height2U
Enclosure MaterialSteel
Cabinet StyleRack Mount
External Height - Metric88.9mm
External Width - Metric436mm
External Depth - Metric350mm
External Height - Imperial3.54"
External Width - Imperial17.17"
External Depth - Imperial13.78"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 503-232953D is a 19-inch Rack Case designed to offer a simple solution to many 19-inch mounting applications, notably for those involving audio and radio equipment. The design allows numerous combinations to be assembled according to the application and hence offers total flexibility.
- Ventilated base
Applications
Industrial, Audio
Technical Specifications
Rack U Height
2U
Cabinet Style
Rack Mount
External Width - Metric
436mm
External Height - Imperial
3.54"
External Depth - Imperial
13.78"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Height - Metric
88.9mm
External Depth - Metric
350mm
External Width - Imperial
17.17"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2