Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč460.218 |
5+ | Kč324.284 |
10+ | Kč317.262 |
20+ | Kč309.989 |
50+ | Kč297.198 |
Price for:Each
Minimum: 1
Multiple: 1
Kč460.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVERO
Manufacturer Part No75-227897
Order Code1277454
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric120mm
External Width - Metric60mm
External Depth - Metric30mm
IP RatingIP64
Body ColourGrey
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial2.36"
External Depth - Imperial1.18"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 75-227897 is a grey Handheld Case made of ABS (Acrylonitrile Butadiene Styrene). This enclosure boasts an attractive, lightly textured non-scratch finish which has been achieved using unique chemical etch process. The enclosure is a simple two part construction with plastic end panels which are readily push fitted between two ribs in the case moulding. This, together with the tongue-and-groove joint which connects the two covers, achieves the IP62 seal against the ingress of dust and water.
- UL94V-0 Flammability rating
Applications
Industrial
Contents
Base moulding, Top moulding, 2x Moulded end panels, 4x Case fixing screws and 4x Self tapping PCB screws.
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
120mm
External Depth - Metric
30mm
Body Colour
Grey
External Height - Imperial
4.72"
External Depth - Imperial
1.18"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
60mm
IP Rating
IP64
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
-
Technical Docs (1)
Alternatives for 75-227897
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084