Print Page
Image is for illustrative purposes only. Please refer to product description.
579 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč343.847 |
5+ | Kč266.350 |
10+ | Kč242.273 |
20+ | Kč231.488 |
50+ | Kč222.209 |
Price for:Each
Minimum: 1
Multiple: 1
Kč343.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVERO
Manufacturer Part No75-2861
Order Code1277452
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric180mm
External Width - Metric110mm
External Depth - Metric56.5mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial7.09"
External Width - Imperial4.33"
External Depth - Imperial2.22"
Product Range-
Product Overview
The 75-2861 is a black general-purpose Handheld Control Version Case made up of ABS (acrylonitrile butadiene styrene). The hand held housing is ergonomically designed to be comfortably held in the hand. The housing is ideal for remote control applications.
- Type-III case
- Non flame-retardant
- -40 to 80°C Temperature range
Applications
Automation & Process Control
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
180mm
External Depth - Metric
56.5mm
Body Colour
Black
External Height - Imperial
7.09"
External Depth - Imperial
2.22"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
110mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
-
Technical Docs (1)
Alternatives for 75-2861
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.234