Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,506.504 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,506.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVERO
Manufacturer Part No760-236563B
Order Code1277417
Product RangeDiplomat
Technical Datasheet
Rack U Height3U
Rack HP Width-
External Depth - Metric422mm
External Height - Metric161.85mm
External Width - Metric530mm
External Depth - Imperial16.61"
External Height - Imperial6.37"
External Width - Imperial20.87"
Product RangeDiplomat
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 760-236563B is a standard horizontal 19-inch DIPLOMAT Case with ABS plastic feet and textured electrostatic epoxy paint finish. This case is designed for the direct mounting of subracks and chassis to IEC 297-1 and DIN 41494. It is strong and lightweight, with inherent EMC protection due to their metal construction. Due to the nature of its construction, this unit is also easily customised.
- IP30 Protection rating
Applications
Industrial
Technical Specifications
Rack U Height
3U
External Depth - Metric
422mm
External Width - Metric
530mm
External Height - Imperial
6.37"
Product Range
Diplomat
Rack HP Width
-
External Height - Metric
161.85mm
External Depth - Imperial
16.61"
External Width - Imperial
20.87"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 760-236563B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.5